
SPDT limit switch with snap action contacts, rated for 6A at 300VAC and 250VDC. Features a top roller plunger actuator with 11N operating force, 0.071-inch pretravel, 0.031-inch differential travel, and 0.125-inch overtravel. IP67 rated for waterproof and dust-tight operation, suitable for chassis, panel, or screw mounting. Offers a mechanical and electrical life of 5,000,000 and 500,000 cycles respectively, with a temperature range of -25°C to 85°C.
Honeywell 91MCE2-P1B technical specifications.
| Approvals | CE, cULus, CCC |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 16.2mm |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE2-P1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
