
SPDT limit switch with a top roller plunger actuator, featuring a connector termination. Offers a 6A at 300VAC and 250VDC contact current rating, with a 10A general current rating. This switch boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles, operating within a temperature range of -25°C to 85°C. Mountable via chassis or screw, it is IP67 rated for waterproof and dust-tight protection.
Honeywell 91MCE2-SBQ technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 3A |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE2-SBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.