
General purpose limit switch featuring a roller plunger actuator and slow action break-before-make (B.B.M.) contact configuration. Offers 2 poles and 2 positions with a DPST/SPDT throw. Rated for 10A at 300V AC and 250V DC, with an electrical life of 500,000 cycles and mechanical life of 5,000,000 cycles. IP67, waterproof, and dust-tight, this RoHS compliant switch includes a 4-pin M12 connector with side exit for termination. Mounting options include chassis, brackets, and screw.
Sign in to ask questions about the Honeywell 91MCE2-SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91MCE2-SQ technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE2-SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
