
SPDT Limit Switch featuring a top plunger actuator. Rated for 10A at 300VAC and 250VDC, with an electrical life of 500,000 cycles and mechanical life of 5,000,000 cycles. This waterproof and dust-tight (IP67) switch offers panel and screw mounting options, a 1m cable termination, and an operating force of 11N. Approvals include CE, cULus, and CCC.
Honeywell 91MCE27-P1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 74mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 300V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 91MCE |
| Termination | Cable |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE27-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
