
Panel mount pin plunger limit switch featuring a 1NO 1NC direct opening slow action break-before-make (B.B.M.) configuration. Rated for 10A at 120V AC and 125V DC, with a maximum voltage rating of 300V AC and 250V DC. Offers a 1-meter cable with side exit termination and a robust mechanical life of 5,000,000 cycles, alongside an electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -25°C to 85°C. Mounts via panel screw and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE27-S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 74mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE27-S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
