
The 91MCE27-S2 is a panel mount limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 10A and a maximum voltage rating of 250V DC. The switch is rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is approved for use in CE, cULus, and CCC environments and meets IP67, waterproof, and dust-tight ratings.
Honeywell 91MCE27-S2 technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 74mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE27-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
