
Panel mount snap action switch with roller plunger actuator, featuring direct opening contacts and a 1-meter cable with side exit. Offers 1NO 1NC configuration, 6A current rating, and 300V AC / 250V DC maximum voltage. IP67 rated for waterproof and dust-tight operation, with a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Operating force is 11N, with differential travel of 0.031 inches and overtravel of 0.125 inches. Operating temperature range is -25°C to 85°C.
Honeywell 91MCE28-P1 technical specifications.
| Approvals | CE, cULus, CCC |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 16mm |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE28-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
