
SPDT Limit Switch featuring a top roller plunger and cable termination. Rated for 6A at 300VAC and 250VDC, with a 5N operating force. Offers 500,000 electrical cycles and 5,000,000 mechanical cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -25°C to 85°C. Panel and screw mounting options are supported.
Honeywell 91MCE28-S1 technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 16mm |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Lead Length | 1m |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE28-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
