The 91MCE29-P3 is a panel mount DPST/SPDT switch with a maximum operating temperature range of -25°C to 85°C. It has a current rating of 10A and a maximum voltage rating of 120V AC and 125V DC. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is approved for use in CE, cULus, and CCC environments and has an operating force of 11N. The switch is packaged in bulk and has a straight orientation.
Honeywell 91MCE29-P3 technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE29-P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
