
This 10A DPST/SPDT switch is designed for panel mount applications and features a waterproof and dust-tight rating of IP67. It has a maximum operating temperature of 85°C and a DC rated voltage of 125V. The switch is rated for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is available in bulk packaging with cable leads.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
