
This 10A panel mount switch is rated for 125V DC and 120V AC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is approved for CE, cULus, and CCC certifications and has an operating force of 11N. It is packaged in bulk and has a termination of connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91MCE29-PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE29-PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
