
This 10A DPST/SPDT panel mount switch from Honeywell is rated for 125V DC and 300V AC. It features a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is approved for use in CE, cULus, and CCC environments. It has a panel mount design with a screw termination and is rated for IP67, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
