
The 91MCE3-P5B limit switch from Honeywell features a DPST SPDT configuration with a 10A current rating and 125V DC rated voltage. It has an operating force of 11N and can withstand up to 5000000 mechanical cycles. The switch is rated for use in IP67 environments and has a maximum operating temperature of 85°C. It is available in a screw mount package with cable leads and is approved for use in CE, cULus, and CCC applications.
Honeywell 91MCE3-P5B technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE3-P5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
