
The 91MCE30-S3 is a 10A DPST/SPDT panel mount switch from Honeywell, rated for 250V DC and operating within a -25°C to 85°C temperature range. It features a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is approved for use in CE, cULus, and CCC environments and is rated for IP67, waterproof, and dust tight conditions.
Honeywell 91MCE30-S3 technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 85mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE30-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
