
Linear Hall Effect Sensor IC with analog voltage output. Features a wide operating supply voltage range from 8V to 16V DC, with a minimum of -500mV and a maximum of 18V. Delivers a maximum output current of 10mA and a maximum supply current of 19mA. Operates across a temperature range of -40°C to 150°C. Packaged in a 3-pin SIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Honeywell 91SS12-2 technical specifications.
| Package/Case | SIP |
| Current Rating | 15mA |
| Height | 0.07mm |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 91SS |
| Width | 0.6inch |
| RoHS | Compliant |
