
Hall Effect Sensor, -40mT Min, 40mT Max, 6V, Rectangular, Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91SS16-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91SS16-3 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 19mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 91SS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SS16-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
