SPDT momentary snap acting switch with a 7A current rating at 28VDC. Features a plastic plunger actuator for panel mounting with solder termination. Operates within a temperature range of -53°C to 85°C and offers a 139N operating force. Dimensions include a 20.3mm length, 12.7mm height, and 3.96mm depth.
Honeywell 91SX39-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 7A |
| Contact Material | Silver, Gold |
| Current Rating | 7A |
| Depth | 3.96mm |
| Height | 12.7mm |
| Length | 20.3mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SX39-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
