
SPDT snap-action switch featuring a plunger actuator and solder termination. Rated for 7A at 115VAC and 28VDC, with a maximum operating temperature of 85°C and a minimum of -53°C. This switch offers a straight orientation, plastic actuator, and silver contacts, requiring a 1.39N operating force. Mounting options include chassis, screw, and solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91SX39-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91SX39-T2 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SX39-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
