This 7A chassis mount switch has a maximum operating temperature range of -53°C to 85°C and is rated for 28V DC and 115V AC. It features a plastic actuator material and a straight orientation. The switch is available in bulk packaging with 30 units per package and is RoHS compliant.
Sign in to ask questions about the Honeywell 91SX46-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 91SX46-H58 technical specifications.
| Actuator Material | Plastic |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.83N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SX46-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.