
SPDT snap-action switch featuring normally open and normally closed contacts with a plunger actuator. Rated for 7A at 115VAC and 28VDC, with a maximum operating temperature of 85°C and a minimum of -53°C. This through-hole mount switch utilizes silver contacts and has an operating force of 1.39N. PC pin termination facilitates soldering, and the component is RoHS compliant.
Honeywell 91SX48 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SX48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
