SPDT momentary snap action switch featuring a 7A current rating at 28VDC, with a 115VAC rating. Equipped with a plastic plunger actuator and solder terminals for through-hole mounting. Operating force is 139N, with an operating position of 0.015 inches. This RoHS compliant switch operates within a temperature range of -53°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 91SX49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SX49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
