SPDT momentary snap acting switch featuring a 7A current rating at 28VDC, with a maximum AC voltage rating of 115V. This panel mount switch utilizes solder terminals and a plastic plunger actuator, offering a 0.6mm actuation travel. Operating force is 139N, with an operating position of 0.015 inches. Constructed with silver contacts, it operates within a temperature range of -53°C to 85°C and is RoHS compliant.
Honeywell 91SX51 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 3.96mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91SX51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
