
Snap acting/limit switch featuring a plunger actuator and SPDT throw configuration. Rated for 10A at 250V AC, this switch offers 2 contacts and 1 pole with 2 positions. Designed for chassis or panel mounting with screw termination, it boasts IP66, water-resistant, and dust-tight ratings. Mechanical life extends to 10,000,000 cycles, operating between 0°C and 70°C.
Sign in to ask questions about the Honeywell 924CE1-S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 924CE1-S3 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 200 |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 59.06mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
