SPDT limit switch with a top plunger actuator, featuring 10A current and 250VAC voltage ratings. This switch offers both normally open (N.O.) and normally closed (N.C.) contact configurations, with a mechanical life of 10 million cycles. Designed for chassis mounting via screws, it operates within a temperature range of 0°C to 70°C and boasts IP66, water-resistant, and dust-tight ratings. Termination is via cable leads, and it supports a 1/3HP motor rating.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 59.06mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 0.5N |
| Operating Position | 0.689inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |