
SPDT snap-action switch with a 10A, 250VAC rating. Features a plunger actuator, cable lead termination, and chassis mount with screw fastening. Rated IP66 for water resistance and dust tightness, operating between 0°C and 70°C with a mechanical life of 10 million cycles. Dimensions include a 40.01mm length, 49mm width, and 59.06mm height.
Sign in to ask questions about the Honeywell 924CE1-S9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 924CE1-S9 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 59.06mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 0.5N |
| Operating Position | 0.689inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-S9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
