
The 924CE1-T20 is a panel mount switch from Honeywell, rated for 10A and 250V AC. It operates within a temperature range of 0°C to 70°C and features a mechanical life of 10 million cycles. The switch is designed for panel and chassis mount applications and is rated for IP66, making it water resistant and dust tight. It has a throw configuration of SPST and SPDT and is available in a bulk packaging option.
Sign in to ask questions about the Honeywell 924CE1-T20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 924CE1-T20 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.689inch |
| Overtravel | 0.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-T20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
