
This 10A 250V SPDT switch from Honeywell features a chassis mount design with IP66 ratings for water resistance and dust tightness. It operates within a temperature range of 0-105°C and has a mechanical life of 10 million cycles. The switch is available in bulk packaging and has a throw configuration of SPDT and SPST.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Number of Contacts | 2 |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
