This chassis mount switch features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum voltage rating of 250V DC and 250V AC, and is rated for 10000000 cycles of mechanical life. The switch is water resistant and dust tight to IP66 standards, and is available in a bulk packaging option. It is designed for use in applications where a high level of reliability and durability is required, and is approved to UL and CSA standards.
Honeywell 924CE1-T6A technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 16mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE1-T6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.