SPDT side rotary limit switch with cable leads, featuring a 10A, 250VAC rating and 1/3HP capability. This switch offers a 2-position, On-Mom function with two contacts and a single pole. Designed for chassis mount with screw terminals, it operates within a temperature range of 0°C to 70°C and boasts IP66, water-resistant, and dust-tight ratings. Dimensions include a 40.01mm length, 49mm width, and 70.23mm height, with a 16mm depth.
Honeywell 924CE16-S3 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 70.23mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE16-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.