Sign in to ask questions about the Honeywell 924CE16-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 924CE16-T3 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 70.23mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE16-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.