Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
Honeywell 924CE18-T3A technical specifications.
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Pin Plunger |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 4000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 924CE18-T3A to view detailed technical specifications.
No datasheet is available for this part.