This chassis mount switch has a current rating of 10A and a maximum operating temperature of 70°C. It is rated for a maximum voltage of 250V AC and features a SPDT throw configuration. The switch is water resistant and dust tight, meeting IP66 standards. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Depth | 16mm |
| Height | 72.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 22.69N |
| Operating Position | 1.193inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |