
SWITCH SNAP ACTION SPDT 10A 250V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 924CE2-S9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Depth | 16mm |
| Height | 72.01mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE2-S9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
