
The 924CE2-S9A switch from Honeywell is a 10A SPDT on-mom switch with a mechanical life of 10,000,000 cycles. It operates within a temperature range of 0-70°C and is rated for 250V AC. The switch is water resistant and dust tight, meeting IP66 standards. It is available in bulk packaging with cable leads and a through-hole, chassis mount configuration.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 1.193inch |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
