
This 2-pole switch is designed for chassis mount applications and features a 10A current rating and 250V AC voltage rating. It has a mechanical life of 10 million cycles and is rated for operation between 0°C and 70°C. The switch is water resistant and dust tight, meeting IP66 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 924CE2-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Depth | 16mm |
| Height | 72mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE2-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.