The 924CE2-T6 is a 10A limit switch from Honeywell, approved for CSA and CE compliance. It features a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 70°C. The switch has a maximum voltage rating of 250V DC and 600V AC, with a current rating of 10A. It is available in a screw mount package, suitable for chassis mounting with a cable lead termination.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 1.193inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |