The Honeywell 924CE2-Y3 is a screw mount limit switch with a maximum operating temperature range of 0 to 70°C and a voltage rating of 250V AC. It features a chassis mount design with a mechanical life of 10,000,000 cycles and an operating force of 2300gf. The switch has a straight orientation and a SPST throw configuration, with a termination type of cable leads. It is rated for IP66, water resistant and dust tight, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Honeywell 924CE2-Y3 technical specifications.
| Depth | 16mm |
| Height | 72.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |