The 924CE Series limit switch is a SPST on-mom type with a maximum operating temperature range of 0 to 70°C. It features a chassis mount design with screw termination and a mechanical life of 10 million cycles. The switch is rated for 250V AC and has an operating force of 2300gf. It is packaged in bulk and meets IP66, water-resistant, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Depth | 16mm |
| Height | 72.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |