SPDT limit switch with cross roller plunger, featuring 10A current rating and 250VAC voltage rating. This switch offers N.O./N.C. contact configuration and a mechanical life of 10,000,000 cycles. Designed for linear operation, it has an operating force of 0.5N and is rated IP66 for water and dust resistance. Mounting is via screw terminals, and it includes cable leads for termination.
Honeywell 924CE3-S3 technical specifications.
| Current Rating | 10A |
| Depth | 16mm |
| Height | 72.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Operating Position | 1.193inch |
| Orientation | Straight |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 924CE3-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.