The 924CE3-Y6 is a general purpose SPST switch with a chassis mount design, rated for 250V AC and 10000000 cycles of mechanical life. It operates within a temperature range of 0 to 70°C and features a water-resistant and dust-tight design with an IP66 rating. The switch is available in bulk packaging with cable leads and is part of the 924CE series from Honeywell.
Checking distributor stock and pricing after the page loads.
Honeywell 924CE3-Y6 technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 2300gf |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | 924CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |