Honeywell 9251402 technical specifications.
| Accuracy | 0.25% |
| Height | 25.4mm |
| Length | 78.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Operating Pressure | 200PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Supply Current | 15mA |
| Weight | 3oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9251402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.