Pressure Sensor 0.5V to 4.5V 0psi to 2000psi Sealed Gage 3-Pin
Honeywell 9251406 technical specifications.
| Accuracy | 0.25% |
| Height | 25.4mm |
| Length | 79.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3000PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Operating Pressure | 2000PSI |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | Eclipse |
| Termination | Connector |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 9251406 to view detailed technical specifications.
No datasheet is available for this part.