Honeywell 92CX2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 92CX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.