
Proximity Sensor Environmental NO Current Sinking 20V to 33VDC 3-Pin
Honeywell 932AA3W-A2N-PGM technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 20V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Sensing Distance | 4.99mm |
| Sensing Method | Inductive |
| Series | 932 |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 932AA3W-A2N-PGM to view detailed technical specifications.
No datasheet is available for this part.
