The 932AB2W-A2N-PGM inductive proximity sensor features a stainless steel body and operates over a temperature range of -40°C to 100°C. It is designed for panel mount applications and has a sensing distance of 3.99mm. The sensor uses an inductive sensing method and is unshielded. It is available with cable leads for termination.
Honeywell 932AB2W-A2N-PGM technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Sensing Distance | 3.99mm |
| Sensing Method | Inductive |
| Series | 932 |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 932AB2W-A2N-PGM to view detailed technical specifications.
No datasheet is available for this part.