
This 125V 1A SPDT switch is a chassis mount device with a maximum operating temperature range of -53°C to 85°C. It features a gold contact material and plating, and is RoHS compliant. The switch has a throw configuration of SPDT and a termination of solder.
Sign in to ask questions about the Honeywell 93SX39-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 93SX39-T2 technical specifications.
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 93SX39-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
