This ultrasonic sensor has a sensing distance of 600mm and operates within a temperature range of 0-70°C. It requires a maximum operating supply voltage of 30V and is mounted using screws. The output configuration is NPN, and the output type is also NPN.
Honeywell 940-F4X-2D-002-300E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Sensing Distance | 600mm |
| Sensing Method | Ultrasonic |
| RoHS | Not Compliant |
No datasheet is available for this part.
