
Proximity Sensor Ultrasonic NO PNP 60cm 18V to 30VDC 4-Pin
Checking distributor stock and pricing after the page loads.
| Frequency | 300kHz |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Screw |
| Output Type | PNP |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sensing Distance | 600mm |
| Sensing Method | Ultrasonic |
| Series | 940-F/947 |
| RoHS | Not Compliant |