Sign in to ask questions about the Honeywell 940-F4Y-2D-002-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 940-F4Y-2D-002-300E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded, Screw |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 940-F4Y-2D-002-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.