
Proximity Sensor NO/NC PNP 50cm 12V to 30VDC
Checking distributor stock and pricing after the page loads.
Honeywell 941-D4V-2D-001-330E technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Screw |
| Output Type | PNP |
| Package Quantity | 1 |
| Sensing Distance | 500mm |
| RoHS | Compliant |